Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD9206EFV-E2
Order Code3011163
Your Part Number
Technical Datasheet
89 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.590 |
| 10+ | € 5.440 |
| 25+ | € 5.290 |
| 50+ | € 5.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9206EFV-E2
Order Code3011163
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min8V
Input Voltage Max30V
Output Voltage Max28V
Output Current Max20mA
Switching Frequency Typ10kHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHTSSOP
No. of Outputs6Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
8V
Output Voltage Max
28V
Switching Frequency Typ
10kHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
20mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Topology
Constant Current
No. of Outputs
6Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074