Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.579 |
10+ | € 0.410 |
100+ | € 0.322 |
500+ | € 0.286 |
1000+ | € 0.274 |
5000+ | € 0.249 |
10000+ | € 0.245 |
Product Information
Product Overview
The BD52E32G-MTR is a free delay time setting CMOS voltage detector in 5 pin SSOP package. It is highly accurate, low current consumption voltage detector IC with a capacitor controlled time delay. The line up includes BD52Exxx devices with N-channel open drain output. It is used in circuits using microcontrollers or logic circuits that require a reset for automotive applications such as car navigation, car audio, meter panel, exterior lamp etc.
- Detection voltage is 3.2V
- High accuracy detection voltage of ±1.0%
- Delay time controlled by external capacitor
- Ultra low current consumption of 0.95μA
- Very small, lightweight and thin package
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to +105°C
Applications
System Monitoring, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
-
1Monitors
-
SSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
3.2V
-
-
5Pins
-
105°C
AEC-Q100
No SVHC (17-Jan-2023)
SSOP
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate