Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZA11
Order Code2904001
Technical Datasheet
Accessory TypeBNC to 4mm Dual Banana Adapter
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- BNC to 4mm dual banana adapter
Technical Specifications
Accessory Type
BNC to 4mm Dual Banana Adapter
Product Range
-
For Use With
Oscilloscopes
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1