Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S RT-ZD002
Order Code3381143
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth25MHz
Input Voltage Max1kV
Test Probe Attenuation10:1, 100:1
For Use WithR&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
- 25MHz high voltage differential probe with 10:1/100:1 attenuation
- For use with RTC1000/RTB2000 oscilloscope
- BNC, 1Mohm probe interface
- 8Mohm input impedance
Contents
Probe, Sprung hook 4mm (red, black), Safety alligator clip 4mm (red, black), USB power cord, Trimming tool, Operating manual.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
1kV
For Use With
R&S RTC1000/RTB2000, RTM3000/RTA4000, RTE1000, RTO2000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
25MHz
Test Probe Attenuation
10:1, 100:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.651358