Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoR&S HM8134-3
Order Code9092021
Technical Datasheet
Signal Generator TypeRF
No. of Channels1 Channel
Product Range-
Bandwidth1.2GHz
Signal Generator ModulationAM, FM, FSK, PSK, Pulse
Manufacturer Warranty3 Years
Plug TypeDE, UK
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Frequency range 1Hz to 1.2GHz
- Output power from -127dbM to +13dBm
- Frequency resolution 1 Hz (accuracy 0.5 ppm)
- AM / FM / PM and gate modulation
- High spectral purity
- TCXO temperature stability: ±0.5 x 10-6)
- RS-232/USB dual interface, IEEE-488 (GPIB) optional
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
RF
Product Range
-
Signal Generator Modulation
AM, FM, FSK, PSK, Pulse
Plug Type
DE, UK
No. of Channels
1 Channel
Bandwidth
1.2GHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10