Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part No1611000
Order Code3972455
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSheet Steel
External Height - Metric300mm
External Width - Metric400mm
External Depth - Metric155mm
IP RatingIP65
Body Colour-
NEMA RatingNEMA 1, 12
External Height - Imperial11.8"
External Width - Imperial15.7"
External Depth - Imperial6.1"
Product Range-
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
300mm
External Depth - Metric
155mm
Body Colour
-
External Height - Imperial
11.8"
External Depth - Imperial
6.1"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Sheet Steel
External Width - Metric
400mm
IP Rating
IP65
NEMA Rating
NEMA 1, 12
External Width - Imperial
15.7"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.72