Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRITTAL
Manufacturer Part No1101010
Order Code1021629
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric330mm
External Width - Metric230mm
External Depth - Metric155mm
IP RatingIP69K
Body ColourGrey
NEMA Rating-
External Height - Imperial12.99"
External Width - Imperial9.06"
External Depth - Imperial6.1"
Product Range-
ConfigurableNo
Alternatives for 1101010
1 Product Found
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
330mm
External Depth - Metric
155mm
Body Colour
Grey
External Height - Imperial
12.99"
External Depth - Imperial
6.1"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
230mm
IP Rating
IP69K
NEMA Rating
-
External Width - Imperial
9.06"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.6