Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRITDISPLAY
Manufacturer Part NoPMO 19301
Order Code1626311
Technical Datasheet
Resolution128 x 64
Display AppearanceYellow on Black
Logic Voltage2.8V
Interface TypeI2C, Parallel, SPI
Module Size70.9mm x 41.9mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resolution
128 x 64
Logic Voltage
2.8V
Module Size
70.9mm x 41.9mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Display Appearance
Yellow on Black
Interface Type
I2C, Parallel, SPI
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004