Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRIKO COMPONENTS
Manufacturer Part No2-403Z-3/ST
Order Code1170356
Technical Datasheet
Product Range-
No. of Contacts3Contacts
Pitch Spacing14mm
Wire Size AWG Max10AWG
Wire Size AWG Min16AWG
Technical Specifications
Product Range
-
Pitch Spacing
14mm
Wire Size AWG Min
16AWG
No. of Contacts
3Contacts
Wire Size AWG Max
10AWG
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12