Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoT5-434-5V
Order Code1676030
Technical Datasheet
Data Rate Max50Kbps
Frequency433.92MHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Current12mA
SVHCNo SVHC (27-Jun-2024)
Product Overview
T5-434-5V is a miniature UHF transmitter radio module operates with 433.92MHz frequency. It require 5V supply voltage that enables the implementation of a simple telemetry link up to 300 meters and at data rates of up to 128Kbit/s. This module well suited for one-to-one and multi-node wireless link applications .
- Miniature SIL package
- Fully shielded
- Data rates up to 128kbits/sec
- Range up to 300 meters
- Single supply voltage
- Industry pin compatible
- No adjustable components
- High shock resistance
- Temperature compensated RF output
- Small size and low power requirements
Applications
Wireless, Communications & Networking, Building Automation, Security, RF Communications, Power Management, Industrial, Automation & Process Control
Technical Specifications
Data Rate Max
50Kbps
Supply Voltage Min
4.5V
Supply Current
12mA
Frequency
433.92MHz
Supply Voltage Max
5.5V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02