Product Information
Product Overview
FM-TX2-433 is an TX2 transmitter module is a two stage SAW controlled FM transmitter operating between 2V and 6V and is available in 433.92MHz and 418.00MHz versions. The TX2 data link modules are a miniature PCB mounting UHF radio transmitter and receiver pair which enable the simple implementation of a data link at up to 40 Kbit/s at distances up to 75 meters on building and 300 meters open ground. These modules combine full screening with extensive internal filtering to ensure EMC compliance by minimising spurious radiations and susceptibilities. The TX2 and RX2 modules will suit one to one and multi node wireless links in application.
- Miniature package
- Plug in compatible with FM-TX1 / RX1
- EMC conformant to ETS 300-683
- Type approved to ETS 300-220
- Data rates is 40kbit/s
- Usable range to 300 meters
- 418 & 433.92MHz versions
- Single supply voltage 5v or 3v
- Fully screened
Applications
Security, Wireless, RF Communications, Industrial, Portable Devices, Power Management
Technical Specifications
433MHz
No SVHC (27-Jun-2024)
10mA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate