
Product Information
Product Overview
FIREFLY-TX8 is an 8 button transmitter stamp with 433.92MHz frequency for radio remote control system up to 100 meters. Installation simply requires connections to power supply and the output relay screw terminals. The output relays are activated by the button pressed on the transmitter encoder. It is housed in a rugged IP68 weatherproof enclosure, The receiver has the capacity to learn up to 15 transmitter button pairings. These are memorised even if the power is removed. Each individual switch on each of the transmitters may be paired with any or all of the receiver relay outputs. The decoder is supplied in an IP68 rated enclosure with Cable Gland and wall mounting lugs.
- 1,2,4 or 8 Channel Systems
- 12/24Vdc or 230Vac Supply
- FireFly up to 100 meters
- Reliable FM Technology
- High Security RF Protocol
- 'Easy Learn' Tx Encoder Feature
- Easy Installation Via Screw Terminals
- 4 Relays 6A @ 230Vac
- Momentary / Latch / Timed Outputs
- Any Switch can map to any Relay Output
Applications
Wireless, Industrial, Security, Lighting, RF Communications
Technical Specifications
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate