Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoALPHA-TX433S
Order Code1718687
Technical Datasheet
RF ModulationFSK
Data Rate Max256Kbps
Frequency439.75MHz
Sensitivity dBm-109dBm
Supply Voltage Min2.2V
Supply Voltage Max5.4V
Supply Current10.5mA
RF Transmitter Applications-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ALPHA-TX433S is an 433MHz FM transmitter module, These modules are extremely cost effective but high performance radio modules. Supplied in a miniature surface mount package. These modules can transmit/receive at up to 256Kbps at a maximum of 300m and operating at 2 - 5V, The module monitors their battery voltage and can sleep with very low standby current. They can wake intermittently and provide direct control outputs to a microcontroller making them ideally suited to battery application.
- 433MHz FM transmitter module
- Transmit range up to 300m
- Miniature SMT packages
- Data rate up to 256Kbps
- Programmable output power
- Programmable frequency deviation
- SPI interface (for Config)
- Clock and reset signal for external MCU
- Wakeup timer
- Differential antenna output and automatic antenna tuning
Applications
Wireless, RF Communications, Security, Industrial
Technical Specifications
RF Modulation
FSK
Frequency
439.75MHz
Supply Voltage Min
2.2V
Supply Current
10.5mA
Product Range
-
Data Rate Max
256Kbps
Sensitivity dBm
-109dBm
Supply Voltage Max
5.4V
RF Transmitter Applications
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722