Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRETEX
Manufacturer Part No33020111
Order Code3377093
Product RangeRetex - Abox
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.940 |
5+ | € 31.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRETEX
Manufacturer Part No33020111
Order Code3377093
Product RangeRetex - Abox
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric62mm
External Width - Metric195mm
External Depth - Metric120mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.44"
External Width - Imperial7.68"
External Depth - Imperial4.72"
Product RangeRetex - Abox
Product Overview
A sloped enclosure for desktop applications. Specially designed for equipment such as intercoms, displays, test or control units.
- Especially designed for indoor equipment in industrial, medical test & measurement and data control
- Top and base moulded in high impact ABS
- Resistant up to 85°C
- Aluminium panels
- Bosses and slots in the base to suit circuit boards
- Bespoke machining, silk printing and EMI/RFI shielding
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
62mm
External Depth - Metric
120mm
Body Colour
Black
External Height - Imperial
2.44"
External Depth - Imperial
4.72"
SVHC
No SVHC (17-Dec-2015)
Enclosure Material
ABS
External Width - Metric
195mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.68"
Product Range
Retex - Abox
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22