Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoYSTBS3A1E10
Order Code3267420
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameSynergy
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core Number-
Kit ContentsTarget Board S3A1, USB Type A to USB Micro-B Cable
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Synergy™ TB-S3A1 target board kit helps to experience the full features of the Synergy S3A1 MCU group with access to all pins, standardized expansion ports and preinstalled demo software.
- Access all pins and on-board peripherals of the Synergy S3A1 MCU group
- Accelerate code development with tightly integrated and qualified Synergy Software Package
- View, step through and debug code with e2 studio ISDE/IAR Embedded Workbench® for Renesas Synergy™
- Flexible connectivity options with USB and Pmod™ connector enabling rapid prototyping with PIM
- HMI functionality with a capacitive touch sensing unit, segment LCD controller and user pushbuttons
- See system status and test functionality with programmable LEDs or capacitive and mechanical buttons
- Measure real time power consumption of current over program execution
- Operate from high precision on-board crystals or lower precision internal clock
- Security and encryption functions enable secure data communications and storage
Contents
TB-S3A1 board, USB type A to USB micro-B cable.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
Synergy
Core Sub-Architecture
Cortex-M4
Kit Contents
Target Board S3A1, USB Type A to USB Micro-B Cable
SVHC
No SVHC (10-Jun-2022)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1