Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 85.800 |
Product Information
Product Overview
PK-S5D9 promotion kit allows to experience the Synergy platform and the Synergy S5D9 MCU group including high-speed connectivity and rich user interfaces using Synergy software and tools. It features human machine interface (HMI) functionality with a capacitive touch sensing unit, graphics LCD controller with 2.4inch QVGA (240x320) TFT display with capacitive touch screen and GUIX Studio™ for developing user interface screens. Security and encryption functions enable secure data communications and storage with support for industry standard algorithms such as AES, DSA, 3DES, RSA, SHA, and GHASH. Flexible connectivity options with USB, Ethernet with IEEE 1588 precision time protocol (PTP) support, CAN and RS-232/485. Arduino™ shield Uno compatible socket and Pmod™ connectors for expansion with 3rd party, off-the-shelf and custom multi-function boards.
- Access all pins and on-board peripherals of the Synergy S5D9 MCU group
- Accelerate code development with tightly integrated and qualified Synergy software package (SSP)
- View, step through and debug code with e2 studio ISDE
- Measure real-time power consumption of current over program execution
- Safety features include hardware diagnostics, memory protection and watchdog timeout
- Debugging and programming with J-Link® OB on-board
Contents
PK-S5D9 board, USB type A to USB micro-B cable, Quick start guide.
Technical Specifications
Renesas
Synergy
Cortex-M4
Promotion Kit S5D9 Board, Quick Start Guide, USB Type A to USB Micro-B Cable
No SVHC (21-Jan-2025)
32bit
ARM
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate