Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
200 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.530 |
10+ | € 5.210 |
25+ | € 5.140 |
50+ | € 5.060 |
100+ | € 4.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoXK33L106L212L425I
Order Code4218824
Technical Datasheet
Frequency425MHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Digital IC Case-
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
XK33L106L212L425I is a XK series ultra-low phase noise quartz-based PLL oscillator. It is a second-generation follow-on to the XF ProXO high-performance oscillator. The device is often referred to as ProXO II. It uses internal regulators to provide excellent PSNR characteristics. The device is offered in a range of industry standard package footprints. The device can be factory programmed with up to three frequencies and/or output types that are selected by the 3-level FS pin. Typical applications are 10G to 800G Ethernet, 100G to 400G OTN, 3G to 24G SDI broadcast video, servers, switches, storage, accelerators, NICs, HBAs.
- 55fs RMS typical phase jitter (12KHz to 20MHz) at 156.25MHz
- 50MHz to 1250MHz output frequency
- 3.3V ±5% voltage rating
- Temperature rating range from -40 to +85°C
- Total stability (including temperature, power supply, and aging) is ±30ppm
- LVPECL output type
- 3.2 × 2.5mm package
Technical Specifications
Frequency
425MHz
Supply Voltage Max
3.465V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Min
3.135V
Digital IC Case
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001