Print Page
83 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.790 |
5+ | € 10.680 |
10+ | € 9.570 |
50+ | € 9.380 |
100+ | € 9.190 |
250+ | € 9.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 11.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoXFN336100.000000I
Order Code3779395
Product RangeXF Series
Technical Datasheet
Frequency Nom100MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3VDC
Product RangeXF Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCSL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
100MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
XF Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3VDC
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCSL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability