Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.420 |
5+ | € 11.190 |
Product Information
Product Overview
RTK7FPA0E2S00001BJ is a FPB-RA0E2 fast prototyping board that provides an entry point for evaluation, prototyping and development with the RA0E2 MCU. Moreover, since this board incorporates an emulator circuit, you can use it for designing your own applications without the need to make further investments in tools. This product includes through-holes for pin headers that allow access to all MCU signal pins, allowing easy prototyping with the use of a breadboard.
- R7FA0E2094CFM MCU in 64-pin LQFP package
- 128KB ROM, 16KB SRAM, 2KB data flash memory on chip memory
- Board supply: 5V, VCC: 3.3V, MCU operating-voltage range: 1.6V to 5.5V
- USB connector: VBUS (5V input); VBUS is converted to 3.3V by LDO
- Reset switch x 1; user switch x 1
- Power indicator: green x 1, user: green x 2, on-board debugger ACT LED: yellow x 1
- USB 2.0 Type-C™ connector and angle type, 12 pins x 2 Pmod™ connectors
- Arduino® connectors: 6 pins x 1, 8 pins x 2, 10 pins x 1 (interfaces compatible with Arduino UNO R3)
- J-Link OB, connector: 10 pins Cortex® Debug connector
Contents
FPB-RA0E2 fast prototyping board (RTK7FPA0E2S00001BJ), Quick start guide (this document), USB 2.0 Type-C™ cable (Type-C male to Type-C male).
Technical Specifications
Renesas
RA
Cortex-M23
FPB-RA0E2 V1 Board R7FA0E2094CFM, Quick Start Guide, China RoHS Document, USB 2.0 Type-C Cable
No SVHC (21-Jan-2025)
32bit
ARM
R7FA0E2094CFM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate