Print Page



Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 463.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 463.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5523W8AS00000BJ
Order Code4099865
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberRX23W
Kit ContentsStarter Kit RX23W, LCD Display Module & On-Chip Debugging Emulator
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Renesas solution starter kit for RX23W is the perfect starter kit for developers who are new to the RX23W (code flash 512KB, pin count 85-pin).
- Devices on board, renesas solution starter kit for RX23W, R5F523W8ADBL
- Application combining functions using FIT (Firmware Integration Technology) module can be evaluated
- Bluetooth® 5.0 Low Energy can be evaluated
- Touch feature can be evaluated
- 1 channel USB function and 1 channel USB host can be evaluated
- Communication function such as CAN, IIC and SCI can be evaluated
- Required IBM-PC compatible PC, OS windows 10/8.1 (other than the listed OS is not supported)
Contents
CPU board, LCD display module and an on-chip debugging emulator.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Kit RX23W, LCD Display Module & On-Chip Debugging Emulator
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
RX23W
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035