Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK0EMA270C00000BJ
Order Code4177013
Product RangeRA Family RA6 Series RA6T2 Group Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 190.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 190.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMA270C00000BJ
Order Code4177013
Product RangeRA Family RA6 Series RA6T2 Group Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberR7FA6T2BD3CFP
Kit Contents1x CPU Board RTK0EMA270C00000BJ, 1x USB Cable, 4x Screw, 4x Standoff
Product RangeRA Family RA6 Series RA6T2 Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK0EMA270C00000BJ is a MCB-RA6T2 CPU board for RA6T2 MCU Group. This product is a CPU board for motor control equipped with RA6T2. Motor control using RA6T2 can be easily realized by using it in combination with a supported inverter board. By using a supported communication board, the CPU board can be electrically isolated from the PC for safe motor control evaluation and debugging.
- Compatible with Renesas motor workbench, a motor control development support tool
- Equipped with on-board debugger circuit
- Supports 2 motors control
Contents
1x CPU board RTK0EMA270C00000BJ, 1x USB cable, 4x screw, 4x standoff.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M33
Kit Contents
1x CPU Board RTK0EMA270C00000BJ, 1x USB Cable, 4x Screw, 4x Standoff
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FA6T2BD3CFP
Product Range
RA Family RA6 Series RA6T2 Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205931