Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.650 |
10+ | € 5.140 |
25+ | € 4.750 |
50+ | € 4.490 |
100+ | € 4.220 |
250+ | € 4.010 |
500+ | € 3.900 |
Product Information
Product Overview
RA6M4 is a 32bit 200MHz Arm® Cortex®-M33 TrustZone®, high integration with Ethernet and OctaSPI microcontroller. In concert with the secure crypto engine, it offers secure element functionality. The integrated Ethernet MAC with individual DMA ensures high data throughput. The RA6M4 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept the flexible software package (FSP), built on FreeRTOS—and is expandable to use other RTOSes and middleware. The RA6M4 is suitable for IoT applications requiring Ethernet, future-proof security, large embedded RAM, and low active power consumption down to 99uA/MHz running the CoreMark® algorithm from Flash.
- ARM CM33 200MHz CPU core, 512KB program memory, 8KB data flash, 256KB RAM
- Supply voltage range from 2.7 to 3.6V
- RTC, LVD, DMA
- 42 I/O ports
- 12bit x 10ch, 12bit x I²Ch ADC, 12bit x 2ch DAC
- 16bit x 6ch, 32bit x 4ch, low-power 16bit asynchronous timer x 6 timer
- USB, CAN x 2ch interface
- Capacitive sensing unit 20ch
- 64 pin LQFP package, temperature range from -40 to 105°C
Technical Specifications
RA Family RA6 Series RA6M4 Group Microcontrollers
32 bit
512KB
LQFP
CAN, Ethernet, I2C, SPI, UART, USB
11Channels
2.7V
-40°C
Surface Mount
RA6
MSL 3 - 168 hours
ARM Cortex-M33
200MHz
64Pins
42I/O's
256KB
12Bit
3.6V
105°C
RA
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate