480 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.540 |
10+ | € 5.760 |
25+ | € 5.370 |
50+ | € 5.070 |
100+ | € 4.770 |
250+ | € 3.830 |
500+ | € 3.730 |
Product Information
Product Overview
Renesas RA6E1 group of 32bit microcontrollers (MCUs) uses the high performance Arm® Cortex®-M33 core with TrustZone. The RA6E1 is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept the flexible Software Package (FSP) and is the perfect entry point into the RA family of microcontrollers. The RA6E1 is suitable for entry IoT applications requiring streamlined feature and connectivity integration including Ethernet, and unprecedented performance with 790.75 CoreMark, which are 3.95CoreMark/MHz. It feature USB full speed, CAN 2.0B, quad SPI, SCI (UART, simple SPI, simple I2C), SPI/I2C interface, SDHI and MMC interfaces. Applications include wired Ethernet, enhanced security (fire detection, burglar detection, panel control), metering (electricity, automated meter reading), industry (robotics, door openers, sewing machines, vending machines, UPS), HVAC (heating, air conditioning, boiler control) and general purpose applications.
- 200MHz Arm® Cortex®-M33 with TrustZone
- Ethernet MAC controller (ETHERC)
- 12bit A/D converter (ADC12), 12bit D/A converter (DAC12)
- Low power modes, battery backup function (VBATT)
- Data transfer controller (DTC), DMA controller (DMAC) × 8, power-on reset
- Multiple clock sources
- Watchdog timer (WDT), independent watchdog timer (IWDT)
- General PWM timer 32bit (GPT32) × 2, general PWM timer 16bit (GPT16) × 4
- Low power asynchronous general purpose timer (AGT) × 6
- Arm memory protection unit (Arm MPU), SysTick timer
Technical Specifications
RA Family RA6 Series RA6E1 Group Microcontrollers
32 bit
1MB
LQFP
CAN, Ethernet, I2C, SPI, UART, USB
7Channels
2.7V
-40°C
Surface Mount
RA6
MSL 3 - 168 hours
ARM Cortex-M33
200MHz
64Pins
43I/O's
256KB
12Bit
3.6V
85°C
RA
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate