Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.110 |
| 10+ | € 2.660 |
| 25+ | € 2.550 |
| 50+ | € 2.470 |
| 100+ | € 2.400 |
| 250+ | € 2.320 |
| 500+ | € 2.260 |
| 1000+ | € 2.210 |
Product Information
Product Overview
RL78/F13 is a microcontroller with low consumption current for automotive applications. It realizes the industry's lowest level of consumption currently. It has a built-in CAN module and LIN module for automotive interfaces, and in addition to the functional safety features, a RAM ECC function, PLL lock function, the port output state monitoring, stack overflow detection, dedicated WDT oscillator, and more have also been added. Since a more highly reliable system can be built, this microcontroller can be used for industrial applications and of course automotive applications.
- 128KB program memory, 8KB RAM
- 23 I/O ports
- 16bit x 15ch timer, 10bit x 12ch ADC
- 30 pin plastic SSOP package, temperature range from -40 to 105°C
Technical Specifications
RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers
16 bit
128KB
SSOP
CAN, CSI, I2C, LIN, SPI, UART
12Channels
2.7V
-40°C
Surface Mount
RL78
MSL 3 - 168 hours
RL78
32MHz
30Pins
23I/O's
8KB
10Bit
5.5V
105°C
RL78/F1x
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate