Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.720 |
10+ | € 2.330 |
25+ | € 2.130 |
50+ | € 2.100 |
100+ | € 2.080 |
250+ | € 2.050 |
500+ | € 1.970 |
1000+ | € 1.930 |
Product Information
Product Overview
RL78/F13 is a microcontroller with low consumption current for automotive applications. It realizes the industry's lowest level of consumption currently. It has a built-in CAN module and LIN module for automotive interfaces, and in addition to the functional safety features, a RAM ECC function, PLL lock function, the port output state monitoring, stack overflow detection, dedicated WDT oscillator, and more have also been added. Since a more highly reliable system can be built, this microcontroller can be used for industrial applications and of course automotive applications.
- 64KB program memory, 4KB RAM
- 13 I/O ports
- 16bit x 11ch timer, 10bit x 4ch ADC
- 20 pin plastic SSOP package, temperature range from -40 to 105°C
Technical Specifications
RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers
16 bit
64KB
SSOP
CAN, CSI, I2C, LIN, SPI, UART
4Channels
2.7V
-40°C
Surface Mount
RL78
No SVHC (21-Jan-2025)
RL78
32MHz
20Pins
13I/O's
4KB
10Bit
5.5V
105°C
RL78/F1x
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate