Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.910 |
10+ | € 2.590 |
25+ | € 2.360 |
50+ | € 2.180 |
100+ | € 2.000 |
250+ | € 1.900 |
500+ | € 1.710 |
1000+ | € 1.450 |
Product Information
Product Overview
R5F1076CMSP#X0 is a RL78/I1A group microcontroller that output high-resolution PWM for fine dimming and toning of LED lighting. RL78/I1A microcontroller realize PWM output of a minimum 0.98ns resolution using 64MHz timer operation and dithering function, supporting fine dimming and toning. Through cooperation between the PWM timer and comparator/external interrupt input, PFC control and protection functions can be realized by hardware. Low consumption current of 3.3mA during LED and power supply control and 0.23μA when waiting for UART (DALI) communication allows the power consumption of the system to be reduced. DALI/DMX512 lighting communication and Power Management Bus (PMBus) and System Management Bus (SMBus) power communication are supported. This microcontroller can be used in LED lighting equipment and digital power supplies, home appliance, lighting, motor control, power supply.
- RL78 core, max 32MHz CPU
- Ultra-low power technology, 2.7V to 5.5V operation from a single supply
- 32KB ROM capacity
- High-speed on-chip oscillator
- POR, LVD reset and supply management
- Data Memory Access (DMA) controller
- Extended-function timers
- Multiple communication interfaces
- Operating ambient temperature range from -40°C to 125°C
- 0.65mm pitch 20 pin SSOP package
Technical Specifications
RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers
16 bit
32KB
LSSOP
I2C, LIN, SPI, USART
6Channels
2.7V
-40°C
Surface Mount
RL78
No SVHC (21-Jan-2025)
RL78
32MHz
20Pins
16I/O's
2KB
10Bit
5.5V
125°C
RL78/I1x
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate