Print Page
Image is for illustrative purposes only. Please refer to product description.
945 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.970 |
10+ | € 10.440 |
25+ | € 10.110 |
50+ | € 9.080 |
100+ | € 8.840 |
250+ | € 8.570 |
500+ | € 8.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 10.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR1LP0408DSB-5SI#S1
Order Code4146919
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density4Mbit
Memory Configuration512Kword x 8bit
IC Case / PackageTSOP-II
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
R1LP0408DSB-5SI#S1 is a 4Mb advanced LPSRAM (512-kword × 8-bit). The R1LP0408D series has realized higher density, higher performance and low power consumption. The R1LP0408D series offers low power standby power dissipation; therefore, it is suitable for battery backup systems.
- Single 5V supply: 4.5V to 5.5V
- Access time is 55ns (maximum)
- Power dissipation: standby is 4µW (typical)
- Equal access and cycle times
- Common data input and output: three state output
- Directly TTL compatible: all inputs and outputs
- Battery backup operation
- 400-mil 32-pin plastic TSOP (II) package
- Temperature range from -40 to +85°C
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Configuration
512Kword x 8bit
No. of Pins
32Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Memory Density
4Mbit
IC Case / Package
TSOP-II
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability