Product Information
Product Overview
The R0K330879S001BE is an Renesas Starter Kit for M32C/87 family devices. MCU present in this board is M30879FLGP. This Starter Kit for M32C/87 is intended as a user-friendly introductory and evaluation tool for the M32C/87 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High performance Embedded Workshop as well as programming the device using E8a emulator and/or Flash Development Toolkit. The Renesas Starter Kit for M32C/87 may be connected to the host PC using a simple RS232 serial connection (not normally fitted) or via the included USB E8a on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box.
- Renesas Microcontroller Programming
- User Code Debugging
- User Circuitry such as Switches, LEDs and potentiometer
- User or Example Application
- Sample peripheral device initialisation code
Applications
Embedded Design & Development
Contents
CPU Board, Detachable LCD Display Module, Detachable AD Adjustment Shaft, E8a Emulator, Connection Cable (USB Cable, User Interface Cable), Quick Start Guide, CD ROM containing Documents: User Manual, Tutorial, and more, IDE: High performance Embedded Workshop, C Compiler: M3T-NC30WA Evaluation Version, Debugger: E8a Emulator Debugger.
Warnings
The RSK is neither under nor over voltage protected. Use a centre positive supply for this board.
Notes
C Compiler M3T-NC30WA eval version and flash development toolkit eval version do not come with technical support services, Compiler is for trial period of 60 days.
Technical Specifications
Board
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate