Print Page
Image is for illustrative purposes only. Please refer to product description.
1,991 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.100 |
10+ | € 1.970 |
50+ | € 1.500 |
100+ | € 1.340 |
250+ | € 1.180 |
500+ | € 1.080 |
1000+ | € 0.991 |
2500+ | € 0.936 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL33002IUZ
Order Code2983853
Technical Datasheet
IC Interface TypeI2C, SMBus
Interface ApplicationsI2C Bus Extender & Capacitance Buffering, Desktop Computers, Hot-Swap Board Insertion/Bus Isolation
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Interface Case StyleMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
2.3V
Interface Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Interface Applications
I2C Bus Extender & Capacitance Buffering, Desktop Computers, Hot-Swap Board Insertion/Bus Isolation
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability