Print Page
Image is for illustrative purposes only. Please refer to product description.
3,272 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.470 |
10+ | € 2.030 |
25+ | € 1.910 |
50+ | € 1.850 |
100+ | € 1.780 |
250+ | € 1.650 |
500+ | € 1.520 |
1000+ | € 1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL3243EIRZ-T
Order Code3869657
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers5Receivers
No. of Transmitters3
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins32Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
3
Data Rate Max
250Kbps
Supply Voltage Max
3.6V
No. of Pins
32Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
5Receivers
Communication Mode
Full Duplex
Supply Voltage Min
2.7V
IC Case / Package
QFN
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability