Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 211.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 211.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2970EVBI
Order Code4099854
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerRenesas
Silicon Core NumberF2970NCGK
Application Sub TypeRF Switch
Kit ContentsEvaluation Board F2970NCGK
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
F2970EVBI is an evaluation board for high reliability SPDT absorptive RF switch. It is fully populated, enabling easy RF evaluation of the product. Thru calibration connectors are conveniently located on the eval board to simplify the calibration process prior to making any RF measurements. The RF through measurement (RF1 to RF2) can be made by applying the correct control logic voltage to the control pins. DC power, ground and the control voltages are applied to the pin header.
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
F2970NCGK
Kit Contents
Evaluation Board F2970NCGK
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
Renesas
Application Sub Type
RF Switch
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035