Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2250NLGK8
Order Code3869704
Technical Datasheet
Frequency Max6GHz
Frequency Min50MHz
Attenuation - Typical35dB
RF Attenuator TypeVoltage Controlled Attenuator
Insertion Loss2.6dB
Control Voltage Min0V
Control Voltage Max3.6V
RF Input Power65dBm
RF IC Case StyleQFN
No. of Pins16Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Max
6GHz
Attenuation - Typical
35dB
Insertion Loss
2.6dB
Control Voltage Max
3.6V
RF IC Case Style
QFN
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
50MHz
RF Attenuator Type
Voltage Controlled Attenuator
Control Voltage Min
0V
RF Input Power
65dBm
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability