Print Page
Image is for illustrative purposes only. Please refer to product description.
309 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.670 |
10+ | € 5.920 |
25+ | € 5.410 |
50+ | € 5.090 |
100+ | € 4.770 |
250+ | € 4.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 7.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1958NBGK8
Order Code3605325
Technical Datasheet
Frequency Max6GHz
Frequency Min1MHz
Attenuation Step Size0.25dB
Attenuation - Typical31.75dB
Insertion Loss2.6dB
No. of Bits7bit
Supply Voltage Min3V
Supply Voltage Max5.5V
RF Input Power33.2dBm
RF IC Case StyleTQFN-EP
No. of Pins24Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Max
6GHz
Attenuation Step Size
0.25dB
Insertion Loss
2.6dB
Supply Voltage Min
3V
RF Input Power
33.2dBm
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency Min
1MHz
Attenuation - Typical
31.75dB
No. of Bits
7bit
Supply Voltage Max
5.5V
RF IC Case Style
TQFN-EP
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122