Print Page




Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 317.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 317.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1471EVB-3P6
Order Code4099829
Kit Application TypeRF / IF
Silicon ManufacturerRenesas
Silicon Core NumberF1471NTGI
Application Sub TypeRF Amplifier
Kit ContentsEvaluation Board F1471NTGI
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
F1471EVB-3P6 is an evaluation board for F1471 RF amplifier - 3300MHz to 3900MHz frequency band. It is fully populated evaluation board specifically designed to evaluate the frequency band of 3300MHz to 3900MHz for the F1471 High Gain RF Amplifier.
- SMA connectors for RF input and RF output
- On-board balun support single-ended RF connection
- On-board jumper to support high/middle/low-band flexible configuration and performance optimization
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
F1471NTGI
Kit Contents
Evaluation Board F1471NTGI
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
Renesas
Application Sub Type
RF Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035