Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.400 |
10+ | € 2.170 |
50+ | € 1.850 |
100+ | € 1.490 |
250+ | € 1.440 |
500+ | € 1.180 |
1000+ | € 1.060 |
2500+ | € 1.040 |
Product Information
Product Overview
The DG403DYZ is a Monolithic CMOS Analogue Switch have TTL and CMOS compatible digital inputs. These switches feature low analogue ON resistance (<lt/>45Ω) and fast switch time (tON<lt/>150ns). Low charge injection simplifies sample and hold applications. The improvements in the DG403 series are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling 30VP-P signals. Power supplies may be single-ended from +5 to +34V or split from ±5 to ±17V. The analogue switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analogue signals is quite low over a ±15V analogue input range. The three different devices provide the equivalent of two SPDT (DG403) relay switch contacts with CMOS or TTL level activation. The pinout is similar, permitting a standard layout to be used, choosing the switch function as needed.
- <lt/>35μW Low power consumption (PD)
- 150ns tON (maximum), 100ns tOFF (maximum) Fast switching action
- Low charge injection
- Dual SPDT - DG190, IH5043, IH5151, HI-5051
- TTL, CMOS compatible
- Single or split supply operation
Applications
Audio, Communications & Networking, Test & Measurement
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Analogue Switch
45ohm
SOIC
2Channels
45ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
5V to 34V
16Pins
20ohm
SPDT
-
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for DG403DYZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate