Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoCA3083Z
Order Code1201540
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max NPN15V
Continuous Collector Current NPN100mA
Power Dissipation NPN500mW
DC Current Gain hFE Min NPN76hFE
Transistor Case StyleDIP
No. of Pins16Pins
Transistor Mounting-
Operating Temperature Max125°C
Transition Frequency NPN450MHz
Product Range-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current NPN
100mA
DC Current Gain hFE Min NPN
76hFE
No. of Pins
16Pins
Operating Temperature Max
125°C
Product Range
-
Collector Emitter Voltage Max NPN
15V
Power Dissipation NPN
500mW
Transistor Case Style
DIP
Transistor Mounting
-
Transition Frequency NPN
450MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001