Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.210 |
10+ | € 7.200 |
25+ | € 6.620 |
50+ | € 6.420 |
100+ | € 6.150 |
250+ | € 6.030 |
Product Information
Product Overview
5P49V5901B000NLGI8 is a programmable clock generator intended for high-performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip one-time programmable (OTP) memory or changed using I²C interface. This is IDTs fifth generation of programmable clock technology (VersaClock® 5). The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation. Two select pins allow up to 4 different configurations to be programmed and accessible using processor GPIOs or bootstrapping. Applications include ethernet switches/routers, PCI Express 1.0/2.0/3.0, broadcast video/audio timing, multi-function printers, processor and FPGA clocking, any-frequency clock conversion, MSAN/DSLAM/PON, fiber Channel, SAN, telecom line cards, 1 GbE and 10 GbE.
- 4 differential outputs LVPECL, LVDS, HCSL - or 8 LVCMOS outputs
- In-system programmable with 4 independent output frequencies
- Up to 350MHz input/output frequencies, also supports crystal input
- Stores 4 different configurations in OTP non-volatile memory
- Redundant clock inputs with manual switchover, programmable loop bandwidth
- Programmable output to output skew, programmable slew rate control
- Programmable crystal load capacitance, individual output enable/disable
- Power-down mode, 1.8V, 2.5V or 3.3V core VDDD, VDDA
- Industrial temperature range from -40° to +85°C
- 24-pin VFQFPN package
Technical Specifications
Programmable Clock Generator
4Outputs
3.465V
24Pins
85°C
-
No SVHC (21-Jan-2025)
25MHz
1.71V
VFQFPN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate