Print Page
Image is for illustrative purposes only. Please refer to product description.
2,777 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 1.320 | 
| 10+ | € 0.969 | 
| 50+ | € 0.874 | 
| 100+ | € 0.714 | 
| 250+ | € 0.672 | 
| 500+ | € 0.667 | 
| 1000+ | € 0.654 | 
| 2500+ | € 0.640 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No49FCT3805AQGI8
Order Code3765552
Technical Datasheet
Clock IC TypeClock Buffer, Driver
Frequency-
No. of Outputs2Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleQSOP
No. of Pins20Pins
Operating Temperature Min65°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Clock Buffer, Driver
No. of Outputs
2Outputs
Supply Voltage Max
3.6V
No. of Pins
20Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Frequency
-
Supply Voltage Min
3V
Clock IC Case Style
QSOP
Operating Temperature Min
65°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability