Print Page
Image is for illustrative purposes only. Please refer to product description.
190 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.390 |
5+ | € 2.260 |
10+ | € 2.150 |
20+ | € 2.020 |
50+ | € 1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part No393
Order Code4629064
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR48
Battery TechnologySilver Oxide
Battery Capacity80mAh
External Diameter7.9mm
External Height5.4mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeButton Cell
Weight1.06g
Battery IEC CodeSR48
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
Battery Terminals
Flat Top
Battery Type / Size
Button Cell
Battery IEC Code
SR48
Battery Compliance
-
SVHC
No SVHC (07-Nov-2024)
Battery Size Code
SR48
Battery Capacity
80mAh
External Height
5.4mm
Pack Quantity
1
Weight
1.06g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175