Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.120 |
10+ | € 1.220 |
25+ | € 1.060 |
50+ | € 0.998 |
100+ | € 0.937 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part No364
Order Code4551100
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR60
Battery TechnologySilver Oxide
Battery Capacity20mAh
External Diameter6.8mm
Battery TerminalsFlat Top
External Height2.15mm
Pack Quantity1
Weight0.31g
Battery IEC CodeSR621SW
Battery NEDA Code1175SO
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
6.8mm
External Height
2.15mm
Weight
0.31g
Battery NEDA Code
1175SO
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
SR60
Battery Capacity
20mAh
Battery Terminals
Flat Top
Pack Quantity
1
Battery IEC Code
SR621SW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009