Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRS3-2412D/H3
Order Code3977378
Product RangeRS3-D Series
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.030 |
5+ | € 19.880 |
10+ | € 19.710 |
50+ | € 18.490 |
100+ | € 18.120 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRS3-2412D/H3
Order Code3977378
Product RangeRS3-D Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeSIP
Input Ratio3:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2125mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.8mm
Input Voltage DC Min9V
Input Voltage DC Max27V
Product RangeRS3-D Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RS3 series 3W SIP8 dual output regulated converter has very high power density, wide operating temperature range of -40°C to +71°C and extra features such as on/off control. It is ideal for highly sophisticated industrial designs. It is certified by UL60950-1, CAN/CSA C22.2 No. 60950-1-07, IEC/EN60950-1, IEC/EN60601-1 and CB report.
- ±12VDC output voltage, ±125mA output current, 24VDC nominal input voltage
- 3KVDC isolation
- UL94V-0 package material
- Continuous short circuit protection
- Low ripple and noise
- CTRL on/off
- Internal operating frequency of 200KHz (20% to 100% full load)
- Pollution degree PD2
- Dimension (LxWxH) is 21.8mm x 9.2mm x 11.1mm
- Non-conductive black plastic, (UL94V-0) case, epoxy, (UL94V-0) potting
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
3:1
No. of Outputs
2 Output
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
9V
Product Range
RS3-D Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.8mm
Input Voltage DC Max
27V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RS3-2412D/H3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047