Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPM3.3-2.0-CT
Order Code3977367
Product RangeRPM-2.0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.250 |
5+ | € 6.460 |
10+ | € 6.250 |
20+ | € 6.050 |
50+ | € 5.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPM3.3-2.0-CT
Order Code3977367
Product RangeRPM-2.0 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max6.6W
Output Voltage Nom3.3V
Output Current Max2A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min3V
Input Voltage DC Max17V
Depth12.19mm
Width12.19mm
Height3.75mm
Product RangeRPM-2.0 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RPM-2.0 series is a 2A single output non-isolated switching regulator power module with a full set of features including adjustable output, sequencing, soft-start control, on/off control and power good signals. The ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 98%, the device can operate at full load in ambient temperatures as high as +105°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
- 3.3VDC output voltage, 3 to 17VDC input voltage
- High power density (L*W*H = 12.19mm x 12.19mm x 3.75mm)
- Wide operating temperature range from -40°C to 105°C at full load
- Thermally and EMI enhanced 25 pin LGA package
- Compact DOSA compatible footprint
- Low profile
- Internal operating frequency of 1.25MHz
- Designed to meet EN62368-1 standard
- Short circuit protection, overcurrent protection, overtemperature protection, undervoltage lockout
- Metal case, FR4 (UL94 V-0) PCB, copper with electrolytic nickel-gold solder pads
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
3V
Depth
12.19mm
Height
3.75mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Module
Output Power Max
6.6W
Output Current Max
2A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
17V
Width
12.19mm
Product Range
RPM-2.0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011