Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPA100H-11048SRUW/P
Order Code2889090
Product RangeRPA100H-RUW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 244.230 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1,221.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPA100H-11048SRUW/P
Order Code2889090
Product RangeRPA100H-RUW Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeHalf Brick
Input Ratio8:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width60.6mm
DC / DC Converter MountingThrough Hole
Height13mm
Depth63.1mm
Input Voltage DC Min16.5V
Input Voltage DC Max140V
Product RangeRPA100H-RUW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
8:1
No. of Outputs
1 Output
Output Current - Output 1
2.1A
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
63.1mm
Input Voltage DC Max
140V
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Half Brick
Output Power Max
100W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
60.6mm
Height
13mm
Input Voltage DC Min
16.5V
Product Range
RPA100H-RUW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144787