Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.810 |
5+ | € 26.980 |
10+ | € 26.140 |
20+ | € 25.620 |
Product Information
Product Overview
RACM90-48SK/OF is a RACM90-K series AC/DC power supply provides 90W output and is Limited Power Source (LPS)-rated according to safety standards for medical, ITE, industrial and household markets. The output is tightly regulated and easy system integration is enabled by a wide compliance margin to EMC standard EN55032 class B. On-board dual fuses are included and the product includes immunity to surges for installation class 3 and over-voltage category OVCIII. Certifications are maintained to 4000m altitude and with a wide operating temperature range, The series is one of the most versatile on the market.
- Wide range input voltage range from 85-264VAC, output voltage of 48VDC
- Standard open frame version
- 4KVAC/1minute isolation voltage
- 2MOPP medical certified, B and BF ready
- 3 year warranty
- Dimension is 101.6 x 50.8 x 32.0mm
- Operating temperature range from -40°C to +90°C
Technical Specifications
ITE, Household & Medical
-
85V AC to 264V AC
48VDC
-
-
-
RACM90-K Series
1 Output
90W
Fixed
1.87A
-
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate