Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.360 |
5+ | € 36.250 |
10+ | € 35.120 |
20+ | € 34.660 |
Product Information
Product Overview
RACM90-12SK/ENC is a RACM90-K series AC/DC power supply provides 90W output and is Limited Power Source (LPS)-rated according to safety standards for medical, ITE, industrial and household markets. The output is tightly regulated and easy system integration is enabled by a wide compliance margin to EMC standard EN55032 class B. On-board dual fuses are included and the product includes immunity to surges for installation class 3 and over-voltage category OVCIII. Certifications are maintained to 4000m altitude and with a wide operating temperature range, The series is one of the most versatile on the market.
- Wide range input voltage range from 85-264VAC, output voltage of 12VDC
- Standard enclosed version
- 4KVAC/1minute isolation voltage
- 2MOPP medical certified, B and BF ready
- 3 year warranty
- Dimension is 118.3 x 62.7 x 38.7mm
- Operating temperature range from -40°C to +90°C
Technical Specifications
ITE, Household & Medical
90W
7.5A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1Outputs
12VDC
-
-
-
85V AC to 264V AC
RACM90-K Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate