Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.240 |
5+ | € 38.070 |
10+ | € 36.880 |
20+ | € 36.140 |
Product Information
Product Overview
RACM130E-12SK/ENC is a RACM130E-K series AC/DC power supply provides up to 130W output to drive dynamic loads and is certified to safety standards for the medical, ITE, industrial and household markets. The output is tightly regulated and easy system integration is enabled by a wide compliance margin to EMC standard EN55032 class B. On-board dual fuses are included and the product includes immunity to surges for installation Class 3 and Over-Voltage Category OVCIII. Certifications are maintained to 4000m altitude and with a wide operating temperature range, The series is one of the most versatile on the market.
- Wide range input voltage range from 85-264VAC, output voltage of 12VDC
- Standard enclosed version
- 4KVAC/1minute isolation voltage
- 2MOPP medical certified, B and BF ready
- 3 year warranty
- Dimension is 118.3 x 62.7 x 38.7mm
- Operating temperature range from -40°C to +90°C
Technical Specifications
ITE, Household & Medical
130W
10.8A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1Outputs
12VDC
-
-
-
85V AC to 264V AC
RACM130E-K Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate