Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACM100-48S
Order Code2480096
Product RangeRACM100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 162.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 162.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACM100-48S
Order Code2480096
Product RangeRACM100 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max100W
Output Voltage - Output 148VDC
Output Current - Output 12.09A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeRACM100 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RACM100-48S is a compact high-efficiency AC/DC Power Supply suitable for built-in class II applications. This space-saving enclosed power supply has an universal input voltage range (85 to 264VAC), 4kVAC isolation, require no minimum load and can be used at ambient temperatures of between -25 and +85°C. The 48V output voltage is fully protected and has tolerance of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. It has a built-in class B EMI filter.
- Active power factor correction
- Short-circuit, overload and overvoltage protection
- 0.3W Input power at no load
- 91% Typical efficiency
- <lt/>75µA Low leakage current
- 5000m Operation
- T3.15A/250VAC, Slow blow type Input fuse (internal line and neutral)
- 100MΩ at 500VDC Minimum isolation resistance
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
100W
Output Current - Output 1
2.09A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
RACM100 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21