Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACD04-350
Order Code2774057
Product RangeRACD04 Series
Technical Datasheet
16 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.680 |
5+ | € 9.630 |
10+ | € 9.470 |
20+ | € 9.260 |
50+ | € 9.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD04-350
Order Code2774057
Product RangeRACD04 Series
Technical Datasheet
Power Supply Applications-
Output Power Max4.2W
Output Voltage Max12VDC
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeRACD04 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RACD04-350 is a 4 Watt constant current single output LED driver designed for cost-sensitive applications. The SELV outputs are suitable for built-in power-supply LED luminaires. Its low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.
- 4W AC-DC class II LED power supply
- Fully protected (OLP, SCP, OCP, OTP)
- Low standby power, ErP conform
- IP65 (suitable for dry and damp locations)
- Full 3-year warranty
- CE, CB, ENEC, CSA and UL8750 certified
- Wired connections for independent or built-in use
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
4.2W
Output Current
350mA
Input Voltage Min
90V
Product Range
RACD04 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04