Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.660 |
5+ | € 7.580 |
10+ | € 7.500 |
50+ | € 7.130 |
100+ | € 6.910 |
250+ | € 6.600 |
Product Information
Product Overview
The R05P22005D from Recom Power is a 2W DC to DC converter in 7 pin SIP package. This DC to DC converter is especially designed for SiC MOSFET drivers and it comes with two asymmetric outputs. A special feature of this converter is output power sharing, it can be used with equal power (asymmetrical current) or equal current (asymmetrical power) loads. It offers high 5.2KVDC/1minute isolation and operates in temperature which meets harsh environmental requirements.
- 5VDC input voltage
- Output voltage is 20VDC/-5VDC
- Output current is 50mA/-200mA and ±80mA
- Typical efficiency of 82% and 83%
- Maximum capacitive load of 47µF/680µF
- Operating temperature range from -40°C to +95°C
- Maximum isolation capacitance is 10pF
- Minimum isolation resistance is 15Gohm
- UL60950-1, 1st ed, 2007 UL & CSA C22.2 no. 60950-1-03, 2nd ed, 2006 safety certified (E358085-A8)
- IEC/EN60950-1, 2nd Edition, 2013 IEC/EN safety certified (LVD1602031- file number)
Applications
Industrial, Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Medical
1:1
2 Output
50mA
200mA
6.4kV
Fixed
Through Hole
9.8mm
5.5V
No SVHC (21-Jan-2025)
SIP
2W
20V
-5V
Unregulated
5V
19.5mm
12.5mm
4.5V
RxxP22005 Series
Technical Docs (1)
Alternatives for R05P22005D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate