Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.130 |
5+ | € 15.380 |
10+ | € 14.900 |
20+ | € 14.430 |
50+ | € 13.950 |
Product Information
Product Overview
The R-78HB6.5-0.5 is a 1-output 3.25W through hole-mount non-isolated DC/DC Converter for use with battery powered applications. High input voltage Switching Regulator ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. An input voltage range of up to 8:1 is unsurpassed by any other converter and allows the full stored energy utilization of standard and high voltage batteries. The fully protected output is ideal for industrial applications (especially for industry standard 24VDC bus supplies) and the L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. Low ripple and noise figures and a short circuit input current of typically only 15mA round off the specifications of this versatile converter series.
- Low profile
- No need for heatsinks
- Pin-out compatible with LM78XX Linears
- High voltage input range up to 72V
- Short circuit protection, thermal shutdown
- Non-standard outputs available as specials between 3.3 to 24V
- L version with 90° pins
Applications
Automotive, Industrial, Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
3.25W
500mA
R-78HBxx Series
9V
No SVHC (21-Jan-2025)
1 Output
6.5V
Fixed
Through Hole
72V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate